
The CEL PS2761-1 is a general purpose optocoupler with a maximum collector current of 40mA and a maximum operating temperature of 100°C. It features an isolation voltage of 3.75kV and a maximum power dissipation of 150mW. This optocoupler is available in a surface mount package and is suitable for use in a variety of applications.
Sign in to ask questions about the CEL PS2761-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2761-1 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Output Voltage | 40V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2761-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
