The CEL PS2761-1-V-K-A is a general purpose optocoupler with a single channel. It has a maximum collector-emitter voltage of 300mV and can operate at temperatures between -55°C and 100°C. The device is packaged in a surface mount package and is available in quantities of 500. It is suitable for use in a variety of applications, including those that require DC input.
CEL PS2761-1-V-K-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.