The CEL PS2761B-1-M-A is a general-purpose optocoupler with a maximum operating temperature range of -55°C to 110°C. It features a maximum output voltage of 70V and an output current per channel of 40mA. The device is packaged in a surface-mount SMD/SMT package and is available in quantities of 100. The optocoupler is suitable for use in a variety of applications, including those with DC input.
Checking distributor stock and pricing after the page loads.
CEL PS2761B-1-M-A technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.