The PS2801-1-F3-A is a general-purpose optocoupler with a collector-emitter saturation voltage of 300mV and a maximum collector current of 50mA. It has a maximum operating temperature range of -55°C to 100°C and is packaged in a lead-free SSOP package. The device is suitable for surface mount applications and has an isolation voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
CEL PS2801-1-F3-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Forward Current | 5mA |
| Height | 2.1mm |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Turn-Off Delay Time | 5us |
| Turn-On Delay Time | 6us |
| RoHS | Compliant |
No datasheet is available for this part.