The CEL PS2801-1-F3-K-A is a general purpose optocoupler with a maximum collector current of 50mA and a maximum operating temperature of 100°C. It features a collector-emitter saturation voltage of 300mV and an isolation voltage of 2.5kV. The device is packaged in a surface mount SSOP package and is suitable for use in a variety of applications. The optocoupler has a maximum output voltage of 80V and a maximum power dissipation of 120mW.
Checking distributor stock and pricing after the page loads.
CEL PS2801-1-F3-K-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 600% |
| Forward Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.