
The CEL PS2801-1-F3-L-A is a single-channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a surface mount SOIC package and is lead free. It has an isolation voltage of 2.5kV and is suitable for use in DC input applications.
CEL PS2801-1-F3-L-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2801-1-F3-L-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
