
The PS2801-1-F3-P-A is a single-channel optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a collector-emitter saturation voltage of 300mV and a current transfer ratio of 300%. The device has a maximum output voltage of 80V and an output current per channel of 50mA. It is packaged in a surface-mount SSOP package and is lead-free. The optocoupler is suitable for use in a variety of applications, including those requiring high isolation voltage, up to 2.5kV.
CEL PS2801-1-F3-P-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2801-1-F3-P-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
