Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |