The CEL PS2801-1-F4-P-A is a single-channel optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 50mA. It is available in a SOIC package, suitable for surface mount applications. The device is designed for DC input and is rated for operation in a variety of environments. The optocoupler is part of the NEPOC series and is packaged on a tape and reel with 3500 units per package.
Checking distributor stock and pricing after the page loads.
CEL PS2801-1-F4-P-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.