CEL PS2801-1-K-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2801-1-K-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
