The CEL PS2801-1-V-F3-P-A is a general-purpose optocoupler with a maximum collector current of 50mA and a maximum operating temperature range of -55°C to 100°C. It features a collector-emitter saturation voltage of 300mV and a maximum output voltage of 80V. The device is available in a surface-mount SOIC package and is rated for a maximum power dissipation of 120mW. It has an isolation voltage of 2.5kV and is suitable for DC input applications.
CEL PS2801-1-V-F3-P-A technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2801-1-V-F3-P-A to view detailed technical specifications.
No datasheet is available for this part.