The CEL PS2801A-1-P-A is a general purpose optocoupler with a collector-emitter saturation voltage of 300mV and a maximum collector current of 30mA. It operates over a temperature range of -55°C to 100°C and has a maximum power dissipation of 120mW. The device is packaged in a surface mount SOIC package and is available in quantities of 50 per rail or tube. It is suitable for use in a variety of applications requiring optical isolation and signal transfer.
Checking distributor stock and pricing after the page loads.
CEL PS2801A-1-P-A technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.