
The PS2801C-1-F3-L-A from CEL is a single-channel DC-DC isolator with a maximum operating voltage of 80V and an output current per channel of 30mA. It features a SOIC package and operates over a temperature range of -55°C to 100°C. This device is suitable for surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS2801C-1-F3-L-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2801C-1-F3-L-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2801C-1-F3-L-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
