Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP Embossed T/R
CEL PS2801C-1-F3-P-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.