The CEL PS2801C-1-V-F3-P-A is a general purpose optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a collector-emitter voltage maximum of 300mV and an output current per channel of 30mA. The device is available in a SOIC package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |