
Four-channel optocoupler for general applications, featuring 2.5kV isolation. Surface mountable in a 16-SSOP package, it offers a maximum output voltage of 80V and 30mA output current per channel. Operating across a wide temperature range from -55°C to 100°C, this lead-free component utilizes DC input and has a collector-emitter voltage of 300mV.
Sign in to ask questions about the CEL PS2801C-4-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2801C-4-F3-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2801C-4-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
