The CEL PS2802-1 is a single channel bipolar junction transistor with a collector emitter saturation voltage of 1V. It operates at a maximum collector current of 90mA and a maximum power dissipation of 120mW. The device is packaged in a quantity of 100 and comes in rail/tube packaging. It can operate within a temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
CEL PS2802-1 technical specifications.
| Collector Emitter Saturation Voltage | 1V |
| Input Type | DC |
| Max Collector Current | 90mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.