Optoiso 2.5KV Darlington 4-SOP
Checking distributor stock and pricing after the page loads.
CEL PS2802-1-F3-L-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 90mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.