
Four-channel optocoupler, 2.5kV isolation voltage, featuring Darlington output transistors. Surface mountable in a 16-pin SOIC package. Maximum collector-emitter voltage is 1V, with a maximum output current of 100mA per channel. Operates across a temperature range of -55°C to 100°C.
CEL PS2802-4-F3-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2802-4-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
