The CEL PS2805-1 is an AC input transistor with a collector emitter saturation voltage of 300mV and a maximum collector current of 50mA. It operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 120mW. The device is packaged in a quantity of 100 per rail/tube packaging.
CEL PS2805-1 technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2805-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.