CEL PS2805-1-F3 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2805-1-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
