The CEL PS2805C-1-F3-A is a general purpose optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a collector-emitter saturation voltage of 300mV and a maximum output voltage of 80V. The device is designed for surface mount applications and is packaged in a lead-free SSOP package. The optocoupler has a current transfer ratio of 400% and a forward current of 5mA.
CEL PS2805C-1-F3-A technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 400% |
| Forward Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2805C-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
