The CEL PS2805C-1-M-A is a single-channel optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 30mA. It features a surface mount package and operates within a temperature range of -55°C to 100°C. The device is available in rail or tube packaging and is part of the NEPOC series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 30mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |