
OPTOISO 2.5KV 4CH TRANS 16SOIC
Checking distributor stock and pricing after the page loads.
CEL PS2805C-4-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 30mA |
| Package Quantity | 45 |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.
