
Four-channel optocoupler in a 16-pin SOIC surface mount package. Features 2.5kV isolation, 80V output voltage, and 30mA output current per channel. Collector-emitter voltage is a maximum of 300mV. Operates across a temperature range of -55°C to 100°C.
CEL PS2805C-4-F3-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 30mA |
| Output Voltage | 80V |
| Packaging | Cut Tape |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2805C-4-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
