Sign in to ask questions about the CEL PS2806-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2806-1 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 90mA |
| Packaging | Bulk |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2806-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
