The PS2806-1-A is a single-channel optocoupler from CEL with a maximum collector-emitter voltage of 1V and an output current of 90mA. It features a surface mount SOIC package and operates within a temperature range of -55°C to 100°C. The device has a maximum isolation voltage of 2.5kV and is compliant with lead-free standards. It is part of the NEPOC series.
Sign in to ask questions about the CEL PS2806-1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2806-1-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 90mA |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2806-1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
