The CEL PS2806-1-F3 is a general purpose optocoupler with a single channel and a maximum output current of 90mA. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device is packaged in a surface mount SOIC package and is available in a cut tape packaging format. The optocoupler has a maximum collector-emitter voltage of 1V and a maximum output voltage of 40V.
CEL PS2806-1-F3 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 90mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NEPOC |
| RoHS | Not Compliant |
No datasheet is available for this part.