
General purpose optocoupler featuring a 2.5kV isolation voltage and a Darlington output transistor. This surface mount device offers a maximum output voltage of 40V and an output current per channel of 90mA. Operating across a temperature range of -55°C to 100°C, it is housed in a 4-pin SOIC package.
CEL PS2806-1-F3-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 90mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2806-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
