
Four-channel optocoupler with 2.5kV isolation voltage, featuring a 16-pin SOP package for surface mounting. Delivers a high current transfer ratio of 2000% and a maximum collector current of 90mA per channel. Operates within a temperature range of -55°C to 100°C, with a maximum collector-emitter voltage of 1V and a maximum output voltage of 40V. Designed for general applications, this lead-free component offers 120mW maximum power dissipation.
Sign in to ask questions about the CEL PS2806-4-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2806-4-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 2000% |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 90mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 100mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2806-4-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
