
The PS2806-4-F3 is a surface mount optocoupler with four channels, each capable of sourcing 100mA at 40V. It is packaged in a SOIC package and available in quantities of 2500 per reel. The device is suitable for general use in optoelectronics and displays applications.
Sign in to ask questions about the CEL PS2806-4-F3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2806-4-F3 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 100mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2806-4-F3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
