Four-channel optocoupler featuring Darlington output, DC output, and AC input. Offers 2.5kV isolation voltage and a maximum output voltage of 40V. Each channel provides 100mA output current with a collector-emitter voltage of 1V. Designed for surface mounting in a 16-pin SSOP package, operating across a temperature range of -55°C to 100°C. Packaged on tape and reel for automated assembly.
CEL PS2806-4-F3-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.