
The PS2811-1-F3 is a single-channel optocoupler with a maximum collector-emitter voltage of 300mV and an output current of 40mA. It is designed for surface mount applications and packaged in a SOIC package. The device is suitable for use in DC input applications. Operating temperature range is not specified. Compliance with specific standards is not mentioned.
CEL PS2811-1-F3 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2811-1-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
