
The CEL PS2811-1-K-A is a general purpose optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It features a maximum output voltage of 40V and an output current per channel of 40mA. The device is packaged in a SOIC package and is suitable for surface mount applications. It has a maximum collector-emitter voltage of 300mV and an isolation voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
CEL PS2811-1-K-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 2.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.
