The CEL PS2811-1-M-A is a general purpose optocoupler with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 40V and an output current per channel of 40mA. The device is packaged in a surface mount SOIC package and is lead free. It is suitable for use in a variety of applications where electrical isolation is required.
Checking distributor stock and pricing after the page loads.
CEL PS2811-1-M-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 2.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Packaging | Strip |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.
