The PS2811-4 is a 4-channel optocoupler with a maximum collector current of 40mA and a maximum operating temperature of 100°C. It features a collector-emitter saturation voltage of 300mV and a maximum power dissipation of 120mW. The device is packaged in a surface mount SOIC package and is available in a rail or tube packaging configuration. The PS2811-4 is suitable for use in a variety of applications, including those requiring high-reliability and high-performance optocoupling. It operates over a temperature range of -55°C to 100°C.
CEL PS2811-4 technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Collector Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 40V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2811-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
