
Four-channel optocoupler in a 16-pin SOIC surface-mount package, providing 2.5kV isolation. Features DC input and a maximum collector-emitter voltage of 300mV. Offers 40mA output current per channel with a maximum output voltage of 40V. Operates across a temperature range of -55°C to 100°C. Lead-free and supplied on tape and reel.
CEL PS2811-4-F3-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Isolation Voltage | 2.5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2811-4-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
