The PS2811-4-V-A is a 4-channel DC-DC isolator from CEL, featuring a maximum collector-emitter voltage of 300mV and an output current per channel of 40mA. It operates over a temperature range of -55°C to 100°C and is packaged in a surface-mount SOIC package. The device is suitable for use in applications requiring DC-DC isolation.
CEL PS2811-4-V-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.