
The CEL PS2811-4-V-F3-A is a 4-channel optocoupler with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has a maximum output voltage of 40V and an output current per channel of 40mA. The device is packaged in a SOIC package and is available in quantities of 2500 on tape and reel. It is suitable for use in DC input applications with a collector-emitter voltage of up to 300mV.
CEL PS2811-4-V-F3-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.