Optoisolator 2.5KV Trans 4SOIC
Checking distributor stock and pricing after the page loads.
CEL PS2815-1-F3 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Output Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Not Compliant |
No datasheet is available for this part.