The PS2815-1-V-F3-A is a single-channel optocoupler from CEL with a maximum operating temperature range of -55°C to 100°C. It features a maximum output voltage of 40V and an output current per channel of 40mA. The device is packaged in a surface mount SOIC package and is available on tape and reel. The optocoupler is designed for use in general applications.
Sign in to ask questions about the CEL PS2815-1-V-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2815-1-V-F3-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2815-1-V-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.