
The PS2815-4 is a 4-channel optocoupler with a maximum collector-emitter voltage of 300mV and an output current per channel of 40mA. It is available in a SOIC package and is designed for surface mount applications. The device is part of the NEPOC series and is packaged in a rail or tube format with 45 units per package. The optocoupler operates within a standard temperature range and meets general industry standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CEL PS2815-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2815-4 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 40V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2815-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
