
The CEL PS2815-4-A is a 4-channel optocoupler with a maximum collector-emitter voltage of 300mV and an isolation voltage of 2.5kV. It is designed for surface mount applications and is lead free. The device has an output current per channel of 40mA and an output voltage of 40V. It is packaged in a SOIC package and is available in quantities of 45. The PS2815-4-A is suitable for general use in optoelectronics and displays.
CEL PS2815-4-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 40V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2815-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
