The CEL PS2815-4-F3 is a 4-channel optocoupler with a collector-emitter voltage maximum of 300mV and an output current per channel of 40mA. It is available in a surface mount SOIC package and is packaged in tape and reel quantities of 2500. The device is part of the NEPOC series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
CEL PS2815-4-F3 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 300mV |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Not Compliant |
No datasheet is available for this part.