The CEL PS2832-1-F3-A is a general purpose optocoupler with a collector-emitter saturation voltage of 1V and a maximum collector current of 60mA. It features a maximum operating temperature range of -55°C to 100°C and a maximum power dissipation of 120mW. The device is packaged in a SOIC package and is available in tape and reel packaging with 3500 units per package. It has an isolation voltage of 2.5kV and is suitable for use in a variety of applications.
Sign in to ask questions about the CEL PS2832-1-F3-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL PS2832-1-F3-A technical specifications.
| Package/Case | SOIC |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 300V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2832-1-F3-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.