The CEL PS2832-4-A is a 4-channel optocoupler with a maximum collector current of 60mA and an output voltage of 300V. It features a collector-emitter saturation voltage of 300mV and a current transfer ratio of 4500%. The device is suitable for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
CEL PS2832-4-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 4500% |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Collector Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 60mA |
| Output Voltage | 300V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
No datasheet is available for this part.