CEL PS2832-4-F3 technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 60mA |
| Output Voltage | 300V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | NEPOC |
| RoHS | Not Compliant |
Download the complete datasheet for CEL PS2832-4-F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.