
Four-channel optocoupler featuring a 2.5kV isolation voltage. Surface mountable in a 16-pin SOIC package, this component offers a maximum collector-emitter voltage of 1V and a maximum output voltage of 350V. Each channel supports 60mA output current with DC input. Operating temperature range spans from -55°C to 100°C.
CEL PS2833-4-A technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 60mA |
| Packaging | Rail/Tube |
| Series | NEPOC |
| RoHS | Compliant |
Download the complete datasheet for CEL PS2833-4-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
