The CEL PS2841-4A is a 4-channel BJT transistor with a collector emitter saturation voltage of 300mV. It operates at a maximum collector current of 20mA and a maximum power dissipation of 40mW. The device is rated for use in temperatures ranging from -40°C to 100°C. It is packaged in quantities of 50 per rail or tube.
Checking distributor stock and pricing after the page loads.
CEL PS2841-4A technical specifications.
| Collector Emitter Saturation Voltage | 300mV |
| Input Type | DC |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Number of Channels | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
No datasheet is available for this part.