Transistor Output Optocouplers Hi-Iso Opto 4-Ch
Checking distributor stock and pricing after the page loads.
CEL PS2841-4A-A technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 300mV |
| Current Transfer Ratio | 400% |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Number of Channels | 4 |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.